TE Connectivity Male 8 way Straight to Right Angle Plug Cable Assembly, 9.5 m
- RS Stock No.:
- 526-162
- Distrelec Article No.:
- 303-17-893
- Mfr. Part No.:
- 1-2322423-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£168.41
(exc. VAT)
£202.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.41 |
*price indicative
- RS Stock No.:
- 526-162
- Distrelec Article No.:
- 303-17-893
- Mfr. Part No.:
- 1-2322423-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | 1-2322423 | |
| Cable Length | 9.5m | |
| Jacket Colour | Blue | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Right Angle Plug | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series 1-2322423 | ||
Cable Length 9.5m | ||
Jacket Colour Blue | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Right Angle Plug | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity cable assembly is meticulously designed to meet the demands of modern data communication and industrial applications. With its robust construction and reliable connectors, this product ensures seamless connectivity while maintaining the integrity of data transmission over extended distances. Its compatibility with various devices makes it an essential component for any reliable setup. Furthermore, its specifications align with the latest industry standards, promoting optimal performance in diverse operating conditions. This cable assembly not only streamlines installation processes but also contributes to the efficiency of your network, making it a smart investment for any technical project.
Designed for high-speed data transfer in industrial environments
Compliant with the latest EU directives, ensuring regulatory adherence
Low halogen construction allows for safer disposal without harming the environment
Versatile compatibility with a range of products enhances installation options
Resilient design offers durability against wear and tear in challenging conditions
Halogen-free materials promote a safer working environment for users
The cable's length provides flexibility in setup configurations to suit various layouts
Related links
- TE Connectivity Male 8 way Straight to 8 way M8 9.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 9.5 m
- TE Connectivity Male 4 way Straight to 4 way D-Sub 9.5 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 10 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 19.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 14.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 9.5 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 5.5 m
