TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 9.5 m
- RS Stock No.:
- 503-885
- Distrelec Article No.:
- 303-17-887
- Mfr. Part No.:
- 1-2322422-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£177.19
(exc. VAT)
£212.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.19 |
*price indicative
- RS Stock No.:
- 503-885
- Distrelec Article No.:
- 303-17-887
- Mfr. Part No.:
- 1-2322422-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-2322422 | |
| Product Type | Cable Assembly | |
| Cable Length | 9.5m | |
| Jacket Colour | Blue | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-2322422 | ||
Product Type Cable Assembly | ||
Cable Length 9.5m | ||
Jacket Colour Blue | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity cable assembly offers exceptional connectivity solutions tailored for a variety of applications. With its robust construction and high-quality materials, this product is engineered to provide reliable and long-lasting performance in demanding environments. The comprehensive design caters to current technological needs, ensuring compatibility and ease of installation. Essential for seamless data transmission, this cable assembly is ideal for industrial settings where performance and durability remain paramount. Its 9.5-metre length provides ample reach for versatile installation options while adhering to stringent compliance standards for user safety. Whether utilised in networking, telecommunications, or automation, this cable assembly stands out for its high operational reliability and efficient functionality.
Offers a generous 9.5m length for flexible installation
Designed to comply with important EU directives, ensuring safety and reliability
Low halogen content enhances its environmental friendliness
Built to support high-performance data transmission in critical applications
Compatible with a range of TE parts, enabling streamlined assembly and expansion
Engineered for hassle-free operation and prolonged service life
Related links
- TE Connectivity Male 4 way Straight to 4 way D-Sub 9.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 9.5 m
- TE Connectivity Male 8 way Straight to Right Angle Plug Cable Assembly, 9.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 8 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 6.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 19.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 7 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 14.5 m
