TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 6.5 m
- RS Stock No.:
- 472-662
- Distrelec Article No.:
- 303-17-881
- Mfr. Part No.:
- 1-2322422-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£151.81
(exc. VAT)
£182.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.81 |
*price indicative
- RS Stock No.:
- 472-662
- Distrelec Article No.:
- 303-17-881
- Mfr. Part No.:
- 1-2322422-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-2322422 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Blue | |
| Cable Length | 6.5m | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-2322422 | ||
Product Type Cable Assembly | ||
Jacket Colour Blue | ||
Cable Length 6.5m | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity cable assembly is a robust and reliable solution designed for high-performance data transmission in industrial environments. This cable assembly embodies the perfect blend of durability and functionality, ensuring seamless connectivity for your devices. Tailored for versatility, it is suitable for various applications where dependable data transfer is paramount. Its carefully engineered design meets stringent industry standards, making it an ideal choice for professionals seeking quality and efficiency. With a length of 6.5 meters, this assembly allows for flexible installation in diverse setups while maintaining the integrity of the signal. The products compliance with regulatory directives highlights its commitment to safety and environmental sustainability, providing peace of mind to users.
Crafted for superior data integrity and reliable transmission
Designed for tough industrial conditions with robust connectors
Versatile length catering to diverse installation needs
Compliant with EU RoHS and ELV regulations for environmental responsibility
Low halogen content ensures safer use in sensitive environments
Provides compatibility with multiple equipment for seamless integration
Related links
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 6.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 8.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 6.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 7.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 8 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 7 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 9.5 m
- TE Connectivity Male M12 9 m
