TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 7 m
- RS Stock No.:
- 526-377
- Distrelec Article No.:
- 303-17-882
- Mfr. Part No.:
- 1-2322422-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£156.07
(exc. VAT)
£187.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.07 |
*price indicative
- RS Stock No.:
- 526-377
- Distrelec Article No.:
- 303-17-882
- Mfr. Part No.:
- 1-2322422-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-2322422 | |
| Product Type | Cable Assembly | |
| Cable Length | 7m | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-2322422 | ||
Product Type Cable Assembly | ||
Cable Length 7m | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity cable assembly is a robust cabling solution, specifically designed to meet the demands of modern connectivity. Combining high-performance data transmission with unparalleled durability, this cable assembly is ideal for use in industrial applications where reliability is paramount. Engineered to support the latest technologies, it ensures stable performance in varied environments. The cable's 7.0-metre length allows for flexible installation options, making it a versatile choice for engineers and technicians alike. Furthermore, its low halogen content enhances safety and environmental compliance, whilst its compatibility with various systems streamlines integration into existing setups. This product is more than just a connection; it is a vital element for creating efficient communication networks where uptime and performance are critical.
Designed for M12 connectivity to offer hassle-free installation and reliability
Low halogen content ensures safety and compliance with environmental regulations
High-quality materials guarantee excellent performance and longevity in demanding environments
7.0 metre length provides flexibility for diverse installation scenarios
Tested for optimal performance in industrial settings, ensuring dependable data transmission
Compatible with an array of accessories, facilitating easy system integration and upgrades
Related links
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 6.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 8 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 8.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 7.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 9.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 17 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 12 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7 m
