TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 12 m

Subtotal (1 unit)*

£485.54

(exc. VAT)

£582.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£485.54

*price indicative

RS Stock No.:
468-366
Distrelec Article No.:
303-18-061
Mfr. Part No.:
2-2322422-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Series

232

Jacket Colour

Blue

Cable Length

12m

Connector Type A

Right Angle

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Straight

Number of Contacts B

4

Standards/Approvals

Cat5e

COO (Country of Origin):
DE
The TE Connectivity M12 D M 4 cable assembly is designed for demanding connectivity applications, ensuring robust performance and reliability. Built to facilitate seamless data transmission, it features a length of 12.0 meters and is compliant with CAT5E standards, making it ideal for various networking scenarios. The combination of high-quality materials and meticulous engineering delivers a solution that not only meets current technical specifications but also anticipates the evolving needs of modern infrastructure. Whether used in industrial automation or commercial settings, this cable assembly stands out for its versatility and durability.

Designed to support advanced networking capabilities

Constructed with materials ensuring long-lasting performance

Facilitates efficient data transmission over significant distances

Optimized for compatibility with a range of networking equipment

Low halogen content contributes to environmental sustainability

Suitable for a diverse array of applications across multiple industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy