TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 12 m
- RS Stock No.:
- 474-834
- Distrelec Article No.:
- 303-18-071
- Mfr. Part No.:
- 2-2322423-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£455.03
(exc. VAT)
£546.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £455.03 |
*price indicative
- RS Stock No.:
- 474-834
- Distrelec Article No.:
- 303-18-071
- Mfr. Part No.:
- 2-2322423-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Cable Length | 12m | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Cable Length 12m | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B M8, Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A M 8 cable assembly (PLG-PLG) 12.0M CAT 7 is an essential cable assembly designed to enhance connection reliability in demanding environments. Engineered for optimal performance, this cable guarantees high-speed data transmission while ensuring robustness against external interferences. With a sleek and durable design, it is suitable for various applications across industrial settings. This assembly not only meets but exceeds stringent compliance standards, offering peace of mind for your connectivity needs. The unique configuration makes it ideal for modern machinery and automation solutions, ensuring seamless integration and operational efficiency.
Designed for high-speed data transmission
Durable construction reduces wear and tear
Offers compliance with multiple international directives
Low halogen content contributes to eco-friendliness
Compatible with a range of industrial parts for versatility
Easy installation simplifies setup processes
Robust design ensures performance in harsh environments
Related links
- TE Connectivity Male 8 way Right Angle to 8 way M8 17 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 2 m
- TE Connectivity Male 8 way Straight to 8 way M8 12 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 10.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 13.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 11.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 15 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 14 m
