TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 17 m
- RS Stock No.:
- 481-292
- Distrelec Article No.:
- 303-18-342
- Mfr. Part No.:
- 3-2322423-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£200.70
(exc. VAT)
£240.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £200.70 |
*price indicative
- RS Stock No.:
- 481-292
- Distrelec Article No.:
- 303-18-342
- Mfr. Part No.:
- 3-2322423-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 17m | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 8 | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | Cat7 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 17m | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A Right Angle | ||
Number of Contacts B 8 | ||
Connector Type B M8, Straight | ||
Standards/Approvals Cat7 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A-M-8 cable assembly. (PLG-PLG) 17.0M CAT 7 is designed to deliver outstanding performance in industrial networking applications. The high-quality cabling solution is tailored to support the increasing bandwidth demands of contemporary systems, offering robust connectivity with exceptional durability. Ideal for harsh environments, it is engineered to maintain signal integrity while ensuring resilience against various operational challenges. Additionally, it adheres to strict compliance standards, making it a reliable choice for businesses aiming to meet regulatory requirements. This cable assembly stands out not only for its functionality but also for its compatibility with various TE products, ensuring seamless integration into existing systems.
Engineered for superior performance in high speed data applications
Built to withstand the rigours of industrial environments
Designed for compatibility with a wide range of TE products
Supports the latest networking standards for enhanced data integrity
Compliant with essential regulatory directives for safety and environmental concerns
Low halogen content ensures reduced environmental impact
Related links
- TE Connectivity Male 8 way Right Angle to 8 way M8 2 m
- TE Connectivity Male 8 way Straight to 8 way M8 17 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 19 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 12 m
- TE Connectivity Male 8 way Straight to 8 way M8 17.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 18.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 15.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 18 m
