TE Connectivity Male 8 way Straight to 8 way M8, Straight Sensor Actuator Cable, 17.5 m
- RS Stock No.:
- 504-205
- Distrelec Article No.:
- 303-18-343
- Mfr. Part No.:
- 3-2322423-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£203.87
(exc. VAT)
£244.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £203.87 |
*price indicative
- RS Stock No.:
- 504-205
- Distrelec Article No.:
- 303-18-343
- Mfr. Part No.:
- 3-2322423-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 17.5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Number of Contacts B | 8 | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | Cat7 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 17.5m | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Number of Contacts B 8 | ||
Connector Type B M8, Straight | ||
Standards/Approvals Cat7 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A M 8 Cable Assembly (PLG-PLG) 17.5M CAT 7 offers cutting-edge connectivity solutions designed for high-performance applications. With its robust design and the versatility of M12 connectors, this product ensures reliability in demanding environments. Ideal for industrial applications, this cable assembly is engineered to support high-speed data transmission while maintaining compliance with EU regulations. The assembly's length and configuration make it a perfect choice for use in complex setups, allowing for seamless integration and connection across various systems. With TE Connectivity's commitment to quality, this product guarantees peace of mind for engineers and technicians alike, providing an essential link in modern network infrastructure.
Designed for high-speed data transmission
Robust construction to withstand industrial conditions
Versatile M12 connectors for easy integration
17.5 meters in length for extensive reach
Compliance with EU RoHS and REACH regulations
Related links
- TE Connectivity Male 8 way Straight to 8 way M8 17.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 12.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 18.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 15.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 19.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 19 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 16 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 18 m
