TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 15.5 m
- RS Stock No.:
- 481-290
- Distrelec Article No.:
- 303-18-339
- Mfr. Part No.:
- 3-2322423-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£191.17
(exc. VAT)
£229.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £191.17 |
*price indicative
- RS Stock No.:
- 481-290
- Distrelec Article No.:
- 303-18-339
- Mfr. Part No.:
- 3-2322423-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15.5m | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 8 | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 8 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15.5m | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 8 | ||
Connector Type B M8, Straight | ||
Number of Contacts B 8 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A M 8 cable assembly. (PLG-PLG) 15.5M CAT 7 is engineered to facilitate high-speed data transmission in demanding environments. Designed for reliability, this cable assembly ensures optimal performance in industrial applications, effectively supporting the latest networking standards. Its robust construction guarantees resilience against wear and tear, making it suitable for a variety of installations. This product also features excellent compatibility, allowing seamless integration into existing systems, thus enhancing operational efficiency. Whether it's for use in critical machinery or advanced digital networks, this assembly stands as a vital component for signal integrity and continuity.
Delivers high-speed data transfer capabilities, ensuring reliable connectivity
Built to withstand harsh environmental conditions, enhancing life expectancy
Features low halogen content for reduced environmental impact
Compatible with various networking equipment, providing versatile application options
Related links
- TE Connectivity Male 8 way Straight to M8 15.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 10.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 17.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 18.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 19.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 19 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 16 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 18 m
