TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 10.5 m

Subtotal (1 unit)*

£429.50

(exc. VAT)

£515.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£429.50

*price indicative

RS Stock No.:
470-867
Distrelec Article No.:
303-18-068
Mfr. Part No.:
2-2322423-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

232

Product Type

Sensor Actuator Cable

Jacket Colour

Blue

Cable Length

10.5m

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

8

Number of Contacts B

8

Connector Type B

M8, Straight

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
DE
The TE Connectivity M12 A M 8 cable assembly is designed for high-performance networking applications, providing reliable connectivity in challenging environments. Combining robust construction with advanced materials, it ensures optimal signal integrity and durability. The 10.5-metre length allows for versatile installations, making it ideal for a range of applications in industrial and commercial settings. This assembly seamlessly supports Category 7 standards, ensuring compatibility with modern networking requirements. With its easy-to-use plug-and-play design, the product simplifies installation while enhancing the overall efficiency of network systems. Whether you're upgrading existing infrastructure or deploying new solutions, this cable assembly serves as a dependable component in your connectivity toolkit.

Supports high-speed data transmission to meet contemporary networking demands

Constructed with low halogen materials for added environmental safety

Versatile length enables flexible installation options in various settings

Compatible with a wide range of compatible parts for increased versatility

Designed to withstand harsh environmental conditions for improved longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy