TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 15 m

Subtotal (1 unit)*

£506.31

(exc. VAT)

£607.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£506.31

*price indicative

RS Stock No.:
474-837
Distrelec Article No.:
303-18-077
Mfr. Part No.:
2-2322423-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

232

Product Type

Sensor Actuator Cable

Jacket Colour

Blue

Cable Length

15m

Connector Gender A

Male

Number of Contacts A

8

Connector Type A

Right Angle

Connector Type B

M8, Straight

Number of Contacts B

8

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
DE
The TE Connectivity Cable assembly is expertly designed to offer reliable connectivity in demanding environments. With a robust construction, it ensures high performance and durability, qualifying for the latest standards in both electrical and electronic engineering. The cable assembly supports excellent signal integrity and is compatible with a range of applications, making it a versatile choice for professionals. Its design focuses on ease of installation, helping to streamline operations in both industrial settings and complex infrastructures. The combination of a generous length and high-quality components positions this product as an ideal solution for modern connectivity needs.

Delivers exceptional signal reliability for critical applications

Designed to withstand harsh environmental conditions

Facilitates quick and efficient installation

Compatible with various TE Connectivity systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy