TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 11 m

Subtotal (1 unit)*

£437.94

(exc. VAT)

£525.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£437.94

*price indicative

RS Stock No.:
504-349
Distrelec Article No.:
303-18-069
Mfr. Part No.:
2-2322423-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

232

Product Type

Sensor Actuator Cable

Jacket Colour

Blue

Cable Length

11m

Number of Contacts A

8

Connector Gender A

Male

Connector Type A

Right Angle

Connector Type B

M8, Straight

Number of Contacts B

8

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
DE
The TE Connectivity M12 A M 8 cable assembly is engineered to meet the high demands of modern communication and data transfer applications. Designed with precision, it incorporates advanced materials that support a robust connection while ensuring seamless signal integrity. With an impressive length of 11.0 meters, this cable assembly is ideal for various installations where reliability is paramount. Its compatibility with Category 7 standards makes it suitable for high-speed data networks, enhancing your system's performance in both industrial and commercial environments. Noteworthy for its ease of use, this assembly features plug-to-plug connections, simplifying installation processes while maintaining a low footprint in your setup. Environmentally considerate, the product adheres to crucial compliance directives, affirming its suitability for responsible use in compliance-sensitive applications.

Engineered for high-speed data communication

Seamless integration for both industrial and commercial applications

Low profile design for efficient space management

Durable construction for long-lasting performance

User-friendly plug-to-plug connectivity

Compliant with stringent environmental regulations

Compatible with advanced data network standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy