TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 11.5 m
- RS Stock No.:
- 468-371
- Distrelec Article No.:
- 303-18-070
- Mfr. Part No.:
- 2-2322423-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£446.54
(exc. VAT)
£535.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £446.54 |
*price indicative
- RS Stock No.:
- 468-371
- Distrelec Article No.:
- 303-18-070
- Mfr. Part No.:
- 2-2322423-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Jacket Colour | Blue | |
| Cable Length | 11.5m | |
| Number of Contacts A | 8 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Jacket Colour Blue | ||
Cable Length 11.5m | ||
Number of Contacts A 8 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Type B M8, Straight | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A M 8 cab ass (PLG-PLG) 11.5M cat 7 is an advanced cable assembly designed to meet the evolving demands of industrial connectivity. Engineered for high-performance applications, this product offers seamless integration in various environments, ensuring optimal data transmission and reliability. With its robust construction and low halogen materials, it supports compliance with critical environmental standards, making it a responsible choice for modern enterprises. This assembly stands out for its compatibility with a diverse range of systems, enhancing flexibility in installation and utility. Whether you are upgrading an existing setup or embarking on a new project, this cable assembly provides the dependability and performance required in todays fast-paced digital landscape.
Offers enhanced data transmission capabilities for demanding applications
Constructed with low halogen materials for increased environmental safety
Designed for compatibility with various systems, providing installation flexibility
Provides a robust and durable solution suitable for industrial environments
Supports compliance with EU RoHS and ELV directives, ensuring regulatory adherence
Related links
- TE Connectivity Male 8 way Straight to 8 way M8 11.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 14 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 12.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 13.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 10.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 15 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 14.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 11 m
