TE Connectivity Male 8 way Straight to 8 way M8, Straight Sensor Actuator Cable, 11.5 m
- RS Stock No.:
- 468-364
- Distrelec Article No.:
- 303-18-050
- Mfr. Part No.:
- 2-2322421-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£407.79
(exc. VAT)
£489.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £407.79 |
*price indicative
- RS Stock No.:
- 468-364
- Distrelec Article No.:
- 303-18-050
- Mfr. Part No.:
- 2-2322421-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 11.5m | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 8 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 11.5m | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B M8, Straight | ||
Number of Contacts B 8 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A M 8 cable assembly (PLG-PLG) is a high-performance solution designed for reliable connectivity in demanding environments. With an impressive length of 11.5 meters, it ensures ample reach while maintaining optimal signal integrity. Constructed with precision and durable materials, this cable is engineered to meet the rigorous standards of CAT 7 networking, making it ideal for applications requiring high-speed data transmission. Additionally, it supports Power over Ethernet (PoE), catering to modern connectivity needs. As part of TE Connectivity's commitment to quality, this cable assembly is compliant with essential directives, ensuring it meets safety and environmental regulations, providing peace of mind alongside exceptional performance.
Designed for a robust connection in industrial environments
Supports high-speed data rates for enhanced network performance
Constructed with low halogen materials for reduced environmental impact
Backed by compliance with EU RoHS and ELV regulations for sustainability
Related links
- TE Connectivity Male 8 way Right Angle to 8 way M8 11.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 12.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 14 m
- TE Connectivity Male 8 way Straight to 8 way M8 13 m
- TE Connectivity Male 8 way Straight to 8 way M8 15 m
- TE Connectivity Male 8 way Straight to 8 way M8 11 m
- TE Connectivity Male 8 way Straight to 8 way M8 14.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 10.5 m
