TE Connectivity Male 8 way Straight to 8 way M8, Straight Sensor Actuator Cable, 12.5 m
- RS Stock No.:
- 504-343
- Distrelec Article No.:
- 303-18-052
- Mfr. Part No.:
- 2-2322421-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£424.85
(exc. VAT)
£509.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £424.85 |
*price indicative
- RS Stock No.:
- 504-343
- Distrelec Article No.:
- 303-18-052
- Mfr. Part No.:
- 2-2322421-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Cable Length | 12.5m | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 8 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Cable Length 12.5m | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Type B M8, Straight | ||
Number of Contacts B 8 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A-M-8 cable assembly offers robust connectivity solutions for your industrial networking needs. Designed with precision, this high-performance cable is ideal for applications requiring reliable transmission over an extended length of 12.5 meters. It combines durability and efficiency, making it suitable for demanding environments where electrical performance cannot be compromised. Whether used in automation systems or industrial control devices, its design meets stringent quality standards and regulatory compliance. This cable assembly not only enhances signal integrity but also provides resistance against various environmental factors, ensuring longevity and exceptional performance.
Robust construction ensures durability under harsh conditions
Manufactured to comply with stringent industry standards
Low halogen content supports environmentally sustainable practices
Versatile compatibility with a range of industrial applications
Designed to prevent signal degradation enhancing operational efficiency
Supports advanced data transmission technologies
Related links
- TE Connectivity Male 8 way Right Angle to 8 way M8 12.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 11.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 13 m
- TE Connectivity Male 8 way Straight to 8 way M8 15 m
- TE Connectivity Male 8 way Straight to 8 way M8 11 m
- TE Connectivity Male 8 way Straight to 8 way M8 14.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 14 m
- TE Connectivity Male 8 way Straight to 8 way M8 10.5 m
