TE Connectivity Male 8 way Straight to 8 way M8, Straight Sensor Actuator Cable, 14 m

Subtotal (1 unit)*

£450.48

(exc. VAT)

£540.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£450.48

*price indicative

RS Stock No.:
504-345
Distrelec Article No.:
303-18-055
Mfr. Part No.:
2-2322421-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Series

232

Jacket Colour

Blue

Cable Length

14m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

8

Number of Contacts B

8

Connector Type B

M8, Straight

Standards/Approvals

Cat7

COO (Country of Origin):
DE
The TE Connectivity M12 A M 8 cable assembly (PLG-PLG) 14.0M CAT 7 is a state-of-the-art cable assembly designed to meet the rigorous demands of modern applications. This innovative solution combines robust construction with superior performance capabilities, ensuring reliable connectivity in various environments. Whether it's for industrial automation or network infrastructure, this cable assembly guarantees high data transfer speeds and excellent durability. Its integrated features provide seamless integration, making it an ideal choice for engineers and designers seeking efficiency and reliability in their connectivity solutions. With meticulous attention to detail, the assembly supports both performance and safety in demanding applications, while also adhering to key compliance standards.

Designed to deliver high-speed data transfer with minimal signal loss

Robust construction ensures longevity and reliability in challenging environments

Fully compatible with diverse applications, enhancing versatility and usability

Incorporates low halogen materials, supporting eco-friendly initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy