TE Connectivity Male 8 way Straight to 8 way M8, Straight Sensor Actuator Cable, 19 m
- RS Stock No.:
- 470-930
- Distrelec Article No.:
- 303-18-327
- Mfr. Part No.:
- 3-2322421-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£199.03
(exc. VAT)
£238.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £199.03 |
*price indicative
- RS Stock No.:
- 470-930
- Distrelec Article No.:
- 303-18-327
- Mfr. Part No.:
- 3-2322421-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 19m | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 8 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 19m | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B M8, Straight | ||
Number of Contacts B 8 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A-M-8 cable assembly offers a robust and versatile solution for high-performance connectivity within various applications. Designed to support a 19.0M length, this cable assembly is ideal for environments requiring reliable data transmission. With a focus on quality and compliance, it meets stringent requirements such as the EU RoHS Directive, ensuring peace of mind in sensitive installations. Its low halogen content and environmental compliance underscore its suitability for responsible manufacturing practices. Embedding advanced engineering, this product provides an essential link in networks demanding exceptional performance and minimal interference, enhancing operational efficiencies while adhering to modern standards.
Compliant with stringent EU directives for safety and environmental standards
Engineered for high performance data transmission in demanding applications
Low halogen content contributes to enhanced environmental responsibility
Designed to maintain peak transmission quality across a substantial length
Versatile compatibility for diverse equipment requirements
Includes a sturdy assembly to withstand various environmental conditions
Related links
- TE Connectivity Male 8 way Right Angle to 8 way M8 19 m
- TE Connectivity Male 8 way Straight to 8 way M8 14 m
- TE Connectivity Male 8 way Straight to 8 way M8 19.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 18.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 18 m
- TE Connectivity Male 8 way Straight to 8 way M8 17.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 16 m
- TE Connectivity Male 8 way Straight to 8 way M8 17 m
