TE Connectivity Male 8 way Straight to 8 way M8, Straight Sensor Actuator Cable, 19.5 m
- RS Stock No.:
- 476-141
- Distrelec Article No.:
- 303-18-328
- Mfr. Part No.:
- 3-2322421-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£202.18
(exc. VAT)
£242.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.18 |
*price indicative
- RS Stock No.:
- 476-141
- Distrelec Article No.:
- 303-18-328
- Mfr. Part No.:
- 3-2322421-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Cable Length | 19.5m | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | Cat7 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Cable Length 19.5m | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B M8, Straight | ||
Standards/Approvals Cat7 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A-M-8 cable assembly offers a robust solution for high-performance connections in demanding environments. Designed for exceptional reliability, it features a 19.5-metre length that ensures versatility across various applications. With an emphasis on compliance and safety, this cable meets stringent regulatory directives, making it suitable for contemporary industrial requirements. The assembly is ideal for those seeking efficient data transmission while maintaining adherence to environmental standards, ensuring that your installations remain both effective and conscientious. Designed for ease of integration, it is perfect for both new projects and upgrades, making it a vital component for any enterprise aiming for excellence in connectivity.
Suitable for CAT 7 applications guaranteeing high speed data transmission
Offers low halogen content promoting safer use and environmental friendliness
Complies with EU ELV Directive ensuring adherence to automotive regulations
Supplied with comprehensive compliance documentation for easier regulatory checks
Designed for seamless integration with a range of compatible parts
Includes various CAD file formats for enhanced usability during design processes
Manufactured to meet high standards making it a reliable choice for critical installations
Related links
- TE Connectivity Male 8 way Right Angle to 8 way M8 19.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 18.5 m
- TE Connectivity Male 8 way Straight to M8 16.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 17 m
- TE Connectivity Male 8 way Straight to 8 way M8 19 m
- TE Connectivity Male 8 way Straight to 8 way M8 18 m
- TE Connectivity Male 8 way Straight to 8 way M8 17.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 16 m
