TE Connectivity Male 8 way Straight to M8, Straight Sensor Actuator Cable, 16.5 m

Subtotal (1 unit)*

£183.08

(exc. VAT)

£219.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.08

*price indicative

RS Stock No.:
481-284
Distrelec Article No.:
303-18-322
Mfr. Part No.:
3-2322421-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Series

232

Cable Length

16.5m

Jacket Colour

Blue

Number of Contacts A

8

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

M8, Straight

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006

COO (Country of Origin):
DE
The TE Connectivity M12 A-M-8 cable assembly is engineered for high-performance connectivity in demanding networking environments. Crafted to meet the requirements of CAT 7 standards, this 16.5 meter assembly provides exceptional speed and reliability for data transfer. Designed for plug-to-plug connectivity, it ensures ease of installation in various applications. The robust construction is complemented by low halogen materials, making it a responsible choice for environmentally conscious systems. Additionally, its compatibility with multiple TE products expands its utility in diverse networking setups, providing businesses with the versatility they need to adapt to ever-changing technological demands.

Designed for seamless integration into high-speed CAT 7 networks

Low halogen construction supports environmental sustainability initiatives

Plug-to-plug configuration simplifies installation and enhances connectivity

Engineered for reliability in challenging operating conditions

Compatible with a range of TE parts for tailored networking solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy