TE Connectivity Male 8 way Straight to 8 way M8, Straight Sensor Actuator Cable, 17 m

Subtotal (1 unit)*

£186.32

(exc. VAT)

£223.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£186.32

*price indicative

RS Stock No.:
504-198
Distrelec Article No.:
303-18-323
Mfr. Part No.:
3-2322421-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Series

232

Cable Length

17m

Jacket Colour

Blue

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

8

Connector Type B

M8, Straight

Number of Contacts B

8

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant

COO (Country of Origin):
DE
The TE Connectivity Innovative M12 A-M-8 cable assembly is engineered for high-performance connectivity in demanding applications. Designed with robust construction, it provides a reliable solution for data transmission whilst adhering to the latest connectivity standards. With a length of 17.0 metres, this assembly supports seamless integration into various networking environments. The product ensures compliance with essential directives, making it suitable for use in diverse industrial settings. Furthermore, the meticulous attention to detail in its design means it is both resilient and efficient, offering peace of mind that your connections will remain stable even in challenging conditions.

Offers exceptional performance in data transfer and connectivity

Designed for easy integration into existing installations

Constructed to withstand rigorous environmental conditions

Complies with EU RoHS and China RoHS directives

Low halogen content enhances safety and sustainability

Flexible design allows for varied application in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy