TE Connectivity Male 8 way Straight to 8 way M8, Straight Sensor Actuator Cable, 17.5 m
- RS Stock No.:
- 470-928
- Distrelec Article No.:
- 303-18-324
- Mfr. Part No.:
- 3-2322421-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£189.47
(exc. VAT)
£227.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.47 |
*price indicative
- RS Stock No.:
- 470-928
- Distrelec Article No.:
- 303-18-324
- Mfr. Part No.:
- 3-2322421-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Cable Length | 17.5m | |
| Jacket Colour | Blue | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Cable Length 17.5m | ||
Jacket Colour Blue | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Type B M8, Straight | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A-M-8 cable assembly is meticulously designed for optimal connectivity within high-performance environments. Featuring a robust construction, it ensures reliability and longevity in applications demanding superior data transmission. The 17.5m length and Cat 7 standards facilitate rapid data exchange, making it an ideal choice for enterprise networking setups. With its reliable performance, the assembly is suited for various industrial and commercial needs, delivering seamless integration across your systems. Enhanced with low halogen content, this assembly aligns with environmental standards, ensuring safe usage in sensitive settings. Trust in this high-quality cable assembly to enhance your connectivity solutions and elevate your network efficiency.
Designed for extensive data transmission needs
Constructed to endure industrial conditions
Compliant with Cat 7 standards for high-speed networking
Low halogen content enhances safety and environmental compliance
Ideal for both commercial and industrial applications
Related links
- TE Connectivity Male 8 way Straight to 8 way M8 17.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 12.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 19 m
- TE Connectivity Male 8 way Straight to 8 way M8 19.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 18.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 18 m
- TE Connectivity Male 8 way Straight to 8 way M8 16 m
- TE Connectivity Male 8 way Straight to 8 way M8 17 m
