TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 19 m
- RS Stock No.:
- 468-472
- Distrelec Article No.:
- 303-18-346
- Mfr. Part No.:
- 3-2322423-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£213.40
(exc. VAT)
£256.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.40 |
*price indicative
- RS Stock No.:
- 468-472
- Distrelec Article No.:
- 303-18-346
- Mfr. Part No.:
- 3-2322423-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 19m | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 8 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 19m | ||
Connector Type A Right Angle | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type B M8, Straight | ||
Number of Contacts B 8 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A M 8 cable assembly is designed for robust connectivity in industrial applications. With a length of 19.0 meters, it excels in providing reliable data transfer and power supply, making it suitable for demanding environments. Engineered for use with Category 7 standards, this assembly offers enhanced performance, reducing the risk of interference and ensuring high-speed communication. The plug-to-plug configuration guarantees ease of installation and seamless integration into your existing systems. This product meticulously aligns with safety regulations, providing peace of mind while ensuring durability under various operational conditions.
Delivers exceptional performance with Category 7 compliance
Designed for seamless plug-to-plug installation
Constructed to withstand the rigors of industrial use
Minimizes signal interference for reliable data transmission
Related links
- TE Connectivity Male 8 way Straight to 8 way M8 19 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 14 m
- TE Connectivity Male 8 way Straight to 8 way M8 17.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 18.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 15.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 18 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 19.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 16 m
