TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 18.5 m

Subtotal (1 unit)*

£210.23

(exc. VAT)

£252.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£210.23

*price indicative

RS Stock No.:
481-293
Distrelec Article No.:
303-18-345
Mfr. Part No.:
3-2322423-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

232

Product Type

Sensor Actuator Cable

Jacket Colour

Blue

Cable Length

18.5m

Number of Contacts A

8

Connector Gender A

Male

Connector Type A

Right Angle

Connector Type B

M8, Straight

Number of Contacts B

8

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
DE
The TE Connectivity M12 A M 8 cable assembly (PLG-PLG) 18.5M CAT 7 is engineered for high-performance networking solutions, providing exceptional data transfer capabilities for demanding applications. Designed to meet the rigorous standards of modern industrial systems, this cable assembly seamlessly integrates into environments requiring robust connectivity. Its durable construction ensures reliability in harsh conditions, making it ideal for both indoor and outdoor use. The product's compatibility with various TE Connectivity components enhances flexibility, allowing for optimal configurations in connectivity setups. With a length of 18.5m, this assembly delivers ample reach without compromising data integrity, ensuring that your installation is both effective and efficient.

Constructed to comply with stringent compliance standards for enhanced safety

Offers low halogen content, minimizing environmental impact during disposal

Provides compatibility with an array of parts, offering versatile integration

Designed for high-speed data transfer, ensuring network performance is never compromised

Features a robust build, ideal for demanding industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy