TE Connectivity Male 8 way Straight to 8 way M8, Straight Sensor Actuator Cable, 15 m

Subtotal (1 unit)*

£467.61

(exc. VAT)

£561.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£467.61

*price indicative

RS Stock No.:
474-829
Distrelec Article No.:
303-18-057
Mfr. Part No.:
2-2322421-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

232

Product Type

Sensor Actuator Cable

Jacket Colour

Blue

Cable Length

15m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

8

Connector Type B

M8, Straight

Number of Contacts B

8

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
DE
The TE Connectivity M12 A M 8 cable assembly is an advanced cable assembly designed for reliable connectivity in demanding applications. With a robust design tailored for category 7 standards, it ensures high-speed data transmission and enhanced performance. This cable assembly features plug-to-plug connections, making it versatile for various uses in industrial and commercial environments. Its 15-metre length enables substantial flexibility for positioning while maintaining a tidy installation. Designed with compliance to international standards, this assembly exemplifies quality and durability, ensuring it meets the growing needs of modern connectivity solutions.

Optimized for high-speed data transmission in industrial environments

Durable construction to withstand harsh conditions and daily wear

Plug-to-plug configuration allows for easy installation and versatility

Compliant with EU RoHS and ELV directives for eco-friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy