TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 14 m
- RS Stock No.:
- 470-865
- Distrelec Article No.:
- 303-18-065
- Mfr. Part No.:
- 2-2322422-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£526.97
(exc. VAT)
£632.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £526.97 |
*price indicative
- RS Stock No.:
- 470-865
- Distrelec Article No.:
- 303-18-065
- Mfr. Part No.:
- 2-2322422-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Jacket Colour | Blue | |
| Cable Length | 14m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Jacket Colour Blue | ||
Cable Length 14m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D-M-4 cable assembly is designed to meet the high standards of connectivity required in today's demanding environments. With a length of 14.0 metres, it combines durability with flexibility, making it ideal for a range of applications, including industrial and commercial settings. Engineered for reliable performance, this assembly features robust connectors that ensure a secure fit, minimising the risk of disconnection during use. Additionally, the cable supports CAT5E specifications, assuring efficient data transmission. Its low halogen content underlines a commitment to safety and environmental responsibility, making it a sustainable choice for projects that require compliance with stringent regulations.
Robust connectors ensure a secure and stable connection
Designed for reliable performance in challenging environments
Supports efficient data transmission for high speed applications
Low halogen content promotes safety and environmental responsibility
Flexible length allows for versatile installation options
Suitable for both industrial and commercial use
Related links
- TE Connectivity Male 8 way Straight to 8 way M8 14 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 14 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 19 m
- TE Connectivity Male 8 way Right Angle to 4 way Straight Sensor Actuator Cable, 10.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 12.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 11 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 13.5 m
