TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 13.5 m

Subtotal (1 unit)*

£516.73

(exc. VAT)

£620.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£516.73

*price indicative

RS Stock No.:
468-367
Distrelec Article No.:
303-18-064
Mfr. Part No.:
2-2322422-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

232

Product Type

Sensor Actuator Cable

Jacket Colour

Blue

Cable Length

13.5m

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

4

Connector Type B

Straight

Number of Contacts B

4

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant

COO (Country of Origin):
DE
The TE Connectivity M12 D M 4 cable assembly offers a reliable and efficient solution for connecting devices in industrial and automation settings. Designed for durability and optimal performance, this 13.5m CAT5E cable ensures seamless data transmission while meeting stringent compliance standards. With its robust construction, it suits a variety of applications, including those demanding a dependable connection in dynamic environments. The assembly's thoughtful design and meticulous engineering make it an ideal choice for those seeking to enhance connectivity while adhering to regulatory requirements. Tailored for both ease of use and long-lasting reliability, it serves as a vital component in modern system setups.

Designed for reliable data transmission and connectivity

Robust construction ensures durability in challenging environments

Provides a length of 13.5 meters for flexible placement

Meets various compliance standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy