TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 13.5 m
- RS Stock No.:
- 468-363
- Distrelec Article No.:
- 303-18-045
- Mfr. Part No.:
- 2-2322330-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£470.47
(exc. VAT)
£564.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £470.47 |
*price indicative
- RS Stock No.:
- 468-363
- Distrelec Article No.:
- 303-18-045
- Mfr. Part No.:
- 2-2322330-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Cable Length | 13.5m | |
| Jacket Colour | Blue | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Cable Length 13.5m | ||
Jacket Colour Blue | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D M 4 cab ass (PLG-PLG) 13.5M cat 5E is designed to meet the demanding connectivity needs of modern applications. Offering robust performance in a versatile form factor, this cable assembly is perfect for various deployments across industrial and commercial sectors. Engineered with high-quality materials, it ensures reliability and efficiency, making it a go-to solution for those seeking dependable connectivity solutions. Its intelligent design facilitates easy installation while maintaining optimal signal integrity, catering to professionals who require seamless performance in their operational frameworks. With comprehensive compliance to relevant directives, this cable assembly not only enhances connectivity but also aligns with environmental standards, ensuring peace of mind for users. Enhance your system's reliability and performance with this high-quality M12 cable assembly.
Designed for quick and easy installation in tight spaces
Offers unparalleled durability for demanding environments
Supports high-speed data transmission with minimal signal loss
Compatible with various networking systems for versatile applications
Built to comply with stringent environmental regulations
Related links
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 13.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 13.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 13.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 18.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 13 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 15 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 12 m
