TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 18.5 m
- RS Stock No.:
- 481-281
- Distrelec Article No.:
- 303-18-316
- Mfr. Part No.:
- 3-2322330-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£213.20
(exc. VAT)
£255.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.20 |
*price indicative
- RS Stock No.:
- 481-281
- Distrelec Article No.:
- 303-18-316
- Mfr. Part No.:
- 3-2322330-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 18.5m | |
| Jacket Colour | Blue | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 18.5m | ||
Jacket Colour Blue | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D M 4 cable assembly (PLG-PLG) is a high-quality cable assembly, specifically designed to meet the demands of modern connectivity solutions. Offering robust performance for various industrial applications, this cable is engineered to provide reliable transmission without compromise. Its length of 18.5 meters allows for versatile installations, making it suitable for a range of setups, whether in expansive facilities or intricate network configurations. The product's compliance with essential safety and environmental standards gives customers peace of mind in their choice. With its durable construction and low halogen content, this assembly not only ensures product longevity but also promotes responsible usage in line with regulations. Aimed at professionals who need dependable connection options, this cable assembly stands out with its blend of functionality and adherence to contemporary compliance needs.
Designed for seamless integration in various industrial settings
Constructed with low halogen materials for environmentally conscious use
Provides reliable data transmission with minimal signal interference
Optimized for compatibility with a range of TE parts for enhanced versatility
Related links
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 18.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 18.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 18.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 13.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 19 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 17.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 17 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 18 m
