TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 19 m

Subtotal (1 unit)*

£217.02

(exc. VAT)

£260.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£217.02

*price indicative

RS Stock No.:
476-138
Distrelec Article No.:
303-18-317
Mfr. Part No.:
3-2322330-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Series

232

Cable Length

19m

Jacket Colour

Blue

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Number of Contacts B

4

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
DE
The TE Connectivity M12 D-M-4 Cable Assembly (Plg-Plg) 19M Cat 5E is designed to enhance connectivity in industrial applications, ensuring robust and reliable data transmission. This cable assembly, featuring high-performance characteristics, is engineered to withstand environmental challenges while delivering exceptional signal integrity. Its durable construction and specifications make it ideal for various demanding installations, providing users with a dependable solution for their cabling needs. With compatibility across multiple systems and devices, this assembly streamlines connectivity processes, offering flexibility and efficiency within your operations.

Engineered for superior signal integrity in data-heavy environments

Resilient build designed to withstand harsh industrial conditions

Seamlessly integrates with a variety of systems and devices

Delivers reliable performance to optimize connectivity processes

Low halogen materials ensure safer handling and environmental compliance

Comprehensive documentation supports regulatory compliance

Facilitates easy installation and maintenance for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy