TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 16 m
- RS Stock No.:
- 476-136
- Distrelec Article No.:
- 303-18-311
- Mfr. Part No.:
- 3-2322330-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£193.88
(exc. VAT)
£232.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.88 |
*price indicative
- RS Stock No.:
- 476-136
- Distrelec Article No.:
- 303-18-311
- Mfr. Part No.:
- 3-2322330-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 16m | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 16m | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D M 4 cable assembly is engineered for robust connectivity in demanding environments, ensuring a reliable and durable connection for various applications. The 16-metre length provides versatility, making it suitable for a wide range of installations, from industrial machinery to network communications. Its advanced design includes low halogen materials, addressing environmental concerns while maintaining exceptional performance. This product is compliant with EU directives, reflecting TE Connectivity's commitment to quality and regulatory standards. Built with meticulous attention to detail, this cable assembly withstands the rigors of daily use, making it an ideal choice for professionals seeking reliability and longevity in their connectivity solutions.
Designed for seamless integration in a variety of applications
Constructed with low halogen materials for reduced environmental impact
Compatible with a range of TE parts, enhancing system expandability
Offers a substantial 16-metre reach for flexible installation options
Complies with EU regulations, ensuring safety and reliability
Engineered for durability to withstand challenging operational conditions
Related links
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 16 m
- TE Connectivity Male 8 way Straight to 8 way M8 16 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 1 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 19 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 17.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 17 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 18 m
