TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16 m
- RS Stock No.:
- 470-931
- Distrelec Article No.:
- 303-18-330
- Mfr. Part No.:
- 3-2322422-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£211.03
(exc. VAT)
£253.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £211.03 |
*price indicative
- RS Stock No.:
- 470-931
- Distrelec Article No.:
- 303-18-330
- Mfr. Part No.:
- 3-2322422-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 16m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 16m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D-M-4 cable assembly. 16.0M CAT5E is engineered to facilitate reliable data transmission, making it an ideal choice for various industrial applications. Crafted with meticulous attention to detail, this cable assembly integrates seamlessly with compatible parts, ensuring a hassle-free setup. Its robust design incorporates low halogen materials, supporting environmentally conscious installations while meeting essential compliance standards. This cable assembly is designed to withstand rigorous conditions, delivering superior performance to enhance your connectivity solutions. With its enhanced durability and optimal length, this product empowers users to achieve efficient setups in complex environments.
Designed for seamless integration in various industrial applications
Robust construction ensures longevity and dependable performance
Utilises low halogen materials supporting environmentally responsible choices
Provides optimal length for versatile installation options
Compatible with a range of parts enhancing flexibility in connectivity
Meets essential compliance standards for safety and environmental considerations
Related links
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 16 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 16 m
- TE Connectivity Male 8 way Straight to 8 way M8 16 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 11 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 1 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 19 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 19.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16.5 m
