TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 19 m
- RS Stock No.:
- 481-289
- Distrelec Article No.:
- 303-18-336
- Mfr. Part No.:
- 3-2322422-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£234.15
(exc. VAT)
£280.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £234.15 |
*price indicative
- RS Stock No.:
- 481-289
- Distrelec Article No.:
- 303-18-336
- Mfr. Part No.:
- 3-2322422-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 19m | |
| Jacket Colour | Blue | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 19m | ||
Jacket Colour Blue | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D M 4 cable assembly is an engineered solution designed to provide robust connectivity for demanding environments. With a length of 19.0 meters and built with CAT5E capabilities, it ensures seamless data transmission while maintaining high reliability in performance. The assembly is perfectly suited for industrial applications where durability and compliance with stringent regulations are critical. Whether you're setting up a network in a factory or connecting devices in a complex automation system, this cable assembly provides peace of mind to engineers and technicians alike. Its low-halogen materials and environmentally conscious design further demonstrate TE Connectivity's commitment to sustainability without compromising on quality. This product is an excellent choice for new designs and upgrades alike.
Constructed with rugged materials to withstand harsh industrial conditions
Designed for easy integration into existing systems with enhanced connectivity
Low-halogen content ensures reduced environmental impact during production and disposal
Compliant with EU directives, providing assurance on safety and environmental standards
Related links
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 19 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 14 m
- TE Connectivity Male 8 way Straight to 8 way M8 19 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 19 m
- TE Connectivity Male M12 9 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 19.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16.5 m
