TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 17 m
- RS Stock No.:
- 481-280
- Distrelec Article No.:
- 303-18-313
- Mfr. Part No.:
- 3-2322330-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£201.63
(exc. VAT)
£241.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.63 |
*price indicative
- RS Stock No.:
- 481-280
- Distrelec Article No.:
- 303-18-313
- Mfr. Part No.:
- 3-2322330-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 17m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 17m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 DM 4 cable assembly (PLG-PLG) 17M cat 5E is a high-quality cable assembly designed for reliable connectivity in various demanding environments. This assembly combines robust construction with advanced technology, ensuring optimal performance for data transmission. With its 17-metre length, it is ideal for applications requiring flexibility and adaptability in connectivity solutions. Engineered to meet strict compliance guidelines, this product supports a range of industrial applications, guaranteeing safety and reliability. Its low halogen materials ensure reduced environmental impact, making it a suitable choice for eco-conscious users. Moreover, the cable is designed to provide easy installation and compatibility with a variety of equipment, reinforcing its versatility in modern technology settings.
Designed for reliable data transmission in challenging environments
Flexible 17-metre length allows for versatile installation options
Compliant with multiple industry regulations for safety and performance
Low halogen materials contribute to a reduced environmental footprint
Easy installation, ensuring quick setup without compromising quality
Compatible with a wide range of equipment for enhanced utility
Built to withstand industrial conditions while maintaining high performance
Related links
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 17 m
- TE Connectivity Male 8 way Straight to 8 way M8 17 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 17 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 12 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 19 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 18 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 17.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 16 m
