TE Connectivity Male 4 way Straight to 4 way D-Sub, Straight Cable Assembly, 9 m

Subtotal (1 unit)*

£154.09

(exc. VAT)

£184.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£154.09

*price indicative

RS Stock No.:
503-881
Distrelec Article No.:
303-17-873
Mfr. Part No.:
1-2322330-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Assembly

Series

1-2322421

Jacket Colour

Blue

Cable Length

9m

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts B

4

Connector Type B

D-Sub, Straight

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006

COO (Country of Origin):
DE
The TE Connectivity M12 connector cable assembly redefines connectivity with exceptional robustness and performance. Designed for industrial applications, it ensures reliable transmission of data over long distances, providing peace of mind in demanding environments. Featuring a durable design, this cable is ideal for seamless integration within various systems, allowing for enhanced flexibility and adaptability in your setups. Its compatibility with established standards ensures that it remains a dependable choice for professionals looking to streamline their operations. With a length of 9.0 metres, this assembly caters to a wide range of installation requirements while ensuring that high-speed data transmission remains unaffected. Whether you’re implementing automation solutions or connecting devices in intricate networks, this cable assembly stands out with its quality and reliability, meeting the challenges of modern industry head-on.

Constructed to withstand harsh industrial conditions

Compatible with a variety of TE Connectivity products

Provides high-speed data transfer capabilities

Flexible and adaptable for various installation needs

Designed for ease of integration with existing systems

Low halogen content promotes safer usage and recycling

Specific compliance with EU RoHS and ELV directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy