TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 9 m

Subtotal (1 unit)*

£525.53

(exc. VAT)

£630.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£525.53

*price indicative

RS Stock No.:
507-061
Distrelec Article No.:
303-18-037
Mfr. Part No.:
2-2317142-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Series

231

Jacket Colour

Blue

Cable Length

9m

Number of Contacts A

8

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant

COO (Country of Origin):
DE
The TE Connectivity M12 X-CODE cable assembly offers a robust and flexible solution for high-speed data transmission in diverse applications. Designed to excel in industrial environments, this cable assembly ensures reliable connectivity with its plug-to-plug configuration over a generous length of 9.0 meters. It features durable materials that withstand challenging conditions while maintaining performance standards. Its low halogen content aligns with modern environmental regulations, making it suitable for applications seeking sustainability without compromising on quality. Whether used in manufacturing or communication systems, this cable assembly delivers superior performance and resilience, reinforcing the commitment to quality and reliability expected from advanced connectivity solutions.

Built for high-speed data transfer, ensuring efficiency in connectivity

Durable design protects against industrial wear and tear

Low halogen content aligns with eco-friendly practices

Plug-to-plug configuration promotes easy installation

Versatile usage across various sectors for seamless integration

Designed to meet demanding performance standards

Enhanced flexibility accommodates complex routing requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy