TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 7.5 m

Subtotal (1 unit)*

£499.95

(exc. VAT)

£599.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£499.95

*price indicative

RS Stock No.:
482-114
Distrelec Article No.:
303-18-035
Mfr. Part No.:
2-2317142-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Series

231

Cable Length

7.5m

Jacket Colour

Blue

Number of Contacts A

8

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
DE
The TE Connectivity M12 X-CODE cable assembly exemplifies superior quality and reliability, designed for seamless connectivity in various industrial applications. With a robust plug-to-plug configuration and an impressive length of 7.5 meters, this cable offers flexible installation options while ensuring optimal signal integrity. The meticulously engineered design accommodates high-speed data transfer, making it an essential component for your network infrastructure. Complying with stringent international directives, it meets EU RoHS and ELV standards, affirming its commitment to environmental responsibility. Whether you're looking to upgrade your existing setup or create a new connection, this cable assembly combines functionality with durability, ensuring long-lasting performance in demanding environments.

Designed for high speed data transmission

Robust construction ensures durability in harsh conditions

Plug to plug configuration simplifies installation

Compliant with EU ROHS and ELV directives promoting safety

Compatible with a range of accessories for enhanced usability

Low halogen content supports eco friendly disposal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy