TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 5.5 m
- RS Stock No.:
- 481-164
- Distrelec Article No.:
- 303-18-032
- Mfr. Part No.:
- 2-2317142-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£465.77
(exc. VAT)
£558.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £465.77 |
*price indicative
- RS Stock No.:
- 481-164
- Distrelec Article No.:
- 303-18-032
- Mfr. Part No.:
- 2-2317142-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 231 | |
| Cable Length | 5.5m | |
| Jacket Colour | Blue | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 231 | ||
Cable Length 5.5m | ||
Jacket Colour Blue | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 X-CODE Cable Assembly (Plug-Plug) is engineered to provide reliable connectivity in harsh environments, making it an ideal choice for industrial applications. With a generous length of 5.5 meters, this cable facilitates effortless installations and offers flexibility in setups. Designed for optimal performance, it ensures stable connections without compromising on data integrity. The robust construction and low halogen material ensure compliance with stringent environmental standards, highlighting the commitment to safety and sustainability. Furthermore, the intuitive plug design allows for quick and easy assembly, while the high-quality components guarantee durability and longevity in any challenging scenario.
Offers an extended length for versatile installation options
Designed to deliver reliable connectivity in demanding environments
Constructed from low halogen materials to ensure environmental compliance
Features a user-friendly plug design for seamless assembly
Manufactured for exceptional durability and long-lasting performance
Related links
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 5.5 m
- TE Connectivity Male Straight to Straight Cable Assembly, 15.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 9 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 7.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 9.5 m
- TE Connectivity Male 8 way Straight to Male Straight Sensor Actuator Cable, 8.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 5.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5.5 m
