TE Connectivity Male Straight to Straight Cable Assembly, 15.5 m
- RS Stock No.:
- 477-215
- Distrelec Article No.:
- 303-18-388
- Mfr. Part No.:
- 4-2317142-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£236.35
(exc. VAT)
£283.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £236.35 |
*price indicative
- RS Stock No.:
- 477-215
- Distrelec Article No.:
- 303-18-388
- Mfr. Part No.:
- 4-2317142-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | M12 X-Code | |
| Product Type | Cable Assembly | |
| Cable Length | 15.5m | |
| Jacket Colour | Black, Blue | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series M12 X-Code | ||
Product Type Cable Assembly | ||
Cable Length 15.5m | ||
Jacket Colour Black, Blue | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity State-of-the-art M12 X-Code cable assembly uniquely combines exceptional performance with unparalleled versatility. Designed for seamless connectivity, it guarantees robust data transmission and is ideal for a variety of applications. Measuring an impressive 15.5 metres, this plug-to-plug cable is engineered to meet the highest industrial standards while ensuring compatibility with multiple devices. With its low halogen content, this cable is a responsible choice for those committed to environmental sustainability. The durable construction and high-quality materials promise longevity and reliability, making this assembly an essential component in demanding environments.
Designed for optimal data transmission efficiency
Robust construction ensures reliability in demanding applications
Environmentally friendly with low halogen content
Long 15.5 metre length provides flexibility in cabling setups
Compatible with a variety of devices for versatile usage
Related links
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 5.5 m
- TE Connectivity Male Straight to Straight Cable Assembly, 16.5 m
- TE Connectivity Male Straight to Straight Cable Assembly, 19.5 m
- TE Connectivity Male Straight to Straight Cable Assembly, 18.5 m
- TE Connectivity Male 8 way Straight to M8 15.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 15.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 15.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 15.5 m
