TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 15.5 m

Subtotal (1 unit)*

£190.05

(exc. VAT)

£228.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£190.05

*price indicative

RS Stock No.:
481-278
Distrelec Article No.:
303-18-310
Mfr. Part No.:
3-2322330-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Series

232

Jacket Colour

Blue

Cable Length

15.5m

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

Straight

Standards/Approvals

Cat5e

COO (Country of Origin):
DE
The TE Connectivity M12 D-M-4 cable assembly is engineered for seamless connectivity in advanced electronic systems. With a length of 15.5 metres, it is designed to provide reliable performance while maintaining strength and flexibility. This assembly is particularly suitable for demanding environments where consistent data transmission is critical. Its robust construction ensures long-lasting durability, making it a preferred choice for professionals seeking dependable connectivity solutions. Whether for industrial, commercial, or automotive applications, this product offers the versatility needed to meet various integration requirements, where ease of installation complements its performance. Navigate your projects with confidence, knowing that this cable assembly upholds strict compliance standards, ensuring safety and reliability throughout its operational life.

Built with low halogen materials for enhanced environmental responsibility

Offers compatibility with various TE part numbers for greater flexibility in application

Designed to meet EU ELV Directive compliance for automotive safety

Enhances data integrity with its solid construction and reliable shielding

Supports efficient installation processes to minimise downtime

Provides comprehensive safety usage instructions to ensure user awareness

Offers a range of compatible parts promoting seamless integration across systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy