TE Connectivity Male Straight to Straight Cable Assembly, 19.5 m
- RS Stock No.:
- 510-135
- Distrelec Article No.:
- 303-18-395
- Mfr. Part No.:
- 4-2317142-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£261.70
(exc. VAT)
£314.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £261.70 |
*price indicative
- RS Stock No.:
- 510-135
- Distrelec Article No.:
- 303-18-395
- Mfr. Part No.:
- 4-2317142-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | M12 X-Code | |
| Product Type | Cable Assembly | |
| Cable Length | 19.5m | |
| Jacket Colour | Black, Blue | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series M12 X-Code | ||
Product Type Cable Assembly | ||
Cable Length 19.5m | ||
Jacket Colour Black, Blue | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Cable Assembly (Plug-Plug) 19.5 M is engineered for high-speed data transmission, making it ideal for modern industrial applications. This robust cable assembly ensures reliable connectivity with its exceptional design tailored for demanding environments. Featuring low halogen content, it meets strict environmental standards, offering peace of mind while maintaining performance. Its versatile compatibility with various TE components enhances operational efficiency, while the durable construction ensures longevity, even in challenging settings. Perfectly suited for scenarios requiring a reliable and high-performance cable connection, this assembly exemplifies TE Connectivity's commitment to quality and innovation in cable solutions.
Supports high-speed data transfer for efficient performance
Designed for robust applications in industrial settings
Low halogen content reflects commitment to environmental standards
Versatile compatibility with a range of TE parts enhances system flexibility
Durable construction ensures longevity even under challenging conditions
Maximises operational efficiency with reliable connectivity
Provides peace of mind with solid performance in critical applications
Related links
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 9.5 m
- TE Connectivity Male Straight to Straight Cable Assembly, 15.5 m
- TE Connectivity Male Straight to Straight Cable Assembly, 16.5 m
- TE Connectivity Male Straight to Straight Cable Assembly, 18.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 19.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 19.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 19.5 m
