TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 19.5 m

Subtotal (1 unit)*

£220.83

(exc. VAT)

£265.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£220.83

*price indicative

RS Stock No.:
470-925
Distrelec Article No.:
303-18-318
Mfr. Part No.:
3-2322330-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

232

Product Type

Sensor Actuator Cable

Cable Length

19.5m

Jacket Colour

Blue

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Straight

Standards/Approvals

Cat5e

COO (Country of Origin):
DE
The TE Connectivity M12 D-M-4 cable assembly 19.5M CAT 5E is an exceptional data cable assembly designed to provide reliable connectivity in demanding environments. With its robust construction and advanced engineering, it meets strict performance standards, making it ideal for industrial applications. This product features a durable build that ensures long-lasting performance, minimising downtime and maintenance needs. The flexibility of the 19.5-metre length provides ample reach across various setups, while ensuring compatibility with a range of TE Connectivity's products. Whether it's for machine-to-machine communication or connecting sensors in automation processes, this cable assembly delivers the quality and peace of mind required for critical operations.

Supplies high speed data transmission essential for modern applications

Durably constructed to withstand the rigours of industrial use

Offers flexibility with a generous length for various installations

Designed for easy integration with other TE Connectivity products

Provides reassurance with industry compliance enhancing safety and reliability

Low halogen content makes it an environmentally friendly choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy