TE Connectivity Male 4 way Straight to 4 way D-Sub, Straight Cable Assembly, 9.5 m
- RS Stock No.:
- 526-376
- Distrelec Article No.:
- 303-17-874
- Mfr. Part No.:
- 1-2322330-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£158.35
(exc. VAT)
£190.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.35 |
*price indicative
- RS Stock No.:
- 526-376
- Distrelec Article No.:
- 303-17-874
- Mfr. Part No.:
- 1-2322330-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-2322330 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Blue | |
| Cable Length | 9.5m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | D-Sub, Straight | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-2322330 | ||
Product Type Cable Assembly | ||
Jacket Colour Blue | ||
Cable Length 9.5m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B D-Sub, Straight | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity cable assembly is engineered for optimal performance in networking applications. Designed with precision, this product ensures excellent data transmission and connectivity through its high-quality component materials. It features robust plugs that maintain secure connections, making it ideal for both industrial and commercial uses. The assembly's 9.5-metre length provides flexibility in installation, allowing users to connect devices easily across considerable distances. Compliance with key directives, such as the EU RoHS and ELV, underscores a commitment to safe manufacturing practices, ensuring minimal environmental impact. Whether you're upgrading existing systems or constructing new installations, this cable assembly stands out for its performance and reliability.
Offers superior performance for data transmission
Robust plugs ensure secure, long-lasting connections
9.5-metre length accommodates versatile installation requirements
Designed to meet stringent safety and environmental standards
Compatible with various TE Connectivity parts for seamless integration
Related links
- TE Connectivity Male 4 way Straight to 4 way D-Sub 9 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 9.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 9.5 m
- TE Connectivity Male 8 way Straight to Right Angle Plug Cable Assembly, 9.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 19.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 1 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 9.5 m
