TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 14.5 m

Subtotal (1 unit)*

£491.29

(exc. VAT)

£589.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£491.29

*price indicative

RS Stock No.:
476-809
Distrelec Article No.:
303-18-046
Mfr. Part No.:
2-2322330-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Series

232

Jacket Colour

Blue

Cable Length

14.5m

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

Straight

Standards/Approvals

Cat5e

COO (Country of Origin):
DE
The TE Connectivity M12 D M 4 cable assembly (PLG-PLG) 14.5M cat 5E is a robust and versatile cable assembly designed for high-performance connectivity applications. This product features a durable construction that ensures reliable data transmission in demanding environments. Its extensive length of 14.5 meters provides the flexibility needed for various installations, while the M12 D-mold design ensures a secure fit for enhanced connectivity. This assembly is ideally suited for industrial automation, machinery communication, and networking applications, ensuring seamless integration in your projects. Allow this cable to enhance your connectivity needs while giving you the peace of mind that comes with dependable performance.

Engineered for high-performance data transmission

Designed with a durable mold construction for longevity

Offers an extended length to meet diverse installation needs

Features a reliable and secure connection with M12 D-mold design

Supports various applications, including automation and networking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy