TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 13 m
- RS Stock No.:
- 474-825
- Distrelec Article No.:
- 303-18-044
- Mfr. Part No.:
- 2-2322330-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£460.11
(exc. VAT)
£552.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £460.11 |
*price indicative
- RS Stock No.:
- 474-825
- Distrelec Article No.:
- 303-18-044
- Mfr. Part No.:
- 2-2322330-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Jacket Colour | Blue | |
| Cable Length | 13m | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Jacket Colour Blue | ||
Cable Length 13m | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D M 4 cable assembly (PLG-PLG) 13M cat 5E is a cutting-edge cable assembly designed for robust connectivity in demanding environments. This essential component caters to a variety of applications requiring high-performance Ethernet connections. With its durable construction and meticulous engineering, it provides reliable data transmission, making it ideal for industrial and commercial uses. The product features a user-friendly plug-to-plug design that simplifies installation, ensuring efficiency in various setups. Whether for automation, machinery, or telecommunications, this cable assembly offers an advanced solution tailored to meet the evolving connectivity needs of today's technology-driven landscape.
High-performance assembly ensures reliable data transmission
Designed for robust usage in industrial and commercial applications
User-friendly plug-to-plug configuration for easy installation
Provides versatility across numerous connectivity setups
Related links
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 13 m
- TE Connectivity Male 8 way Straight to 8 way M8 13 m
- TE Connectivity Male 8 way M12 Straight Sensor Actuator Cable, 13 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 12 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 15 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 13.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 10.5 m
