TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 15 m
- RS Stock No.:
- 504-340
- Distrelec Article No.:
- 303-18-047
- Mfr. Part No.:
- 2-2322330-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£501.51
(exc. VAT)
£601.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £501.51 |
*price indicative
- RS Stock No.:
- 504-340
- Distrelec Article No.:
- 303-18-047
- Mfr. Part No.:
- 2-2322330-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15m | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15m | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D M 4 cable assembly provides a robust and efficient connectivity solution for various industrial applications. Designed for reliability and performance, this 15-metre cable assembly facilitates seamless data transmission through its well-constructed plug-to-plug configuration. Ideal for network and automation systems, it meets demanding industry standards and is suitable for use in environments requiring durability and low halogen content. The cable is designed to exceed expectations, ensuring that connectivity remains uninterrupted, even in challenging settings. With a focus on compliance, it adheres to strict regulatory directives, guaranteeing both safety and environmental responsibility.
Designed for high-performance data transmission in industrial environments
Low halogen content ensures reduced environmental impact
Durable construction supports reliable connections across multiple applications
Plug-to-plug configuration simplifies installation and enhances connectivity
Related links
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 5 m
- TE Connectivity Male 4 way M12 Straight Sensor Actuator Cable, 20 m
- TE Connectivity Male 4 way M12 Straight Sensor Actuator Cable, 15 m
- TE Connectivity Male 8 way Straight to 8 way M8 15 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 15 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 13 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 13.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 14.5 m
