TE Connectivity Male 4 way M12, Straight to Male 4 way M12, Straight Sensor Actuator Cable, 20 m

Subtotal (1 unit)*

£224.65

(exc. VAT)

£269.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£224.65

*price indicative

RS Stock No.:
481-283
Distrelec Article No.:
303-18-319
Mfr. Part No.:
3-2322330-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

232

Product Type

Sensor Actuator Cable

Cable Length

20m

Jacket Colour

Blue

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

4

Connector Gender B

Male

Connector Type B

M12, Straight

Number of Contacts B

4

Standards/Approvals

EU ELV Directive 2000/53/EC

IP Rating

IP67

COO (Country of Origin):
DE
The TE Connectivity M12 D-M-4 connector cable assembly is designed for efficient data transmission in various applications. This high-performance 20M CAT 5E cable provides exceptional connectivity, ensuring reliable communication. Built to withstand challenging environments, it combines durability with flexibility, making it an ideal choice for industrial and commercial use. The product features low halogen content, reflecting a commitment to environmental safety while adhering to crucial compliance standards. With its robust construction, this cable assembly ensures long-lasting performance, catering to the demands of modern networking needs.

Crafted for seamless integration into existing systems

Low halogen materials support eco friendly initiatives

Compatible with a range of TE parts to enhance versatility

Designed for use in both indoor and outdoor settings

Optimised for data integrity and signal clarity

Meets stringent EU compliance directives for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy