TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 20 m
- RS Stock No.:
- 470-933
- Distrelec Article No.:
- 303-18-338
- Mfr. Part No.:
- 3-2322422-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£241.82
(exc. VAT)
£290.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.82 |
*price indicative
- RS Stock No.:
- 470-933
- Distrelec Article No.:
- 303-18-338
- Mfr. Part No.:
- 3-2322422-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Jacket Colour | Blue | |
| Cable Length | 20m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Jacket Colour Blue | ||
Cable Length 20m | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D M 4 cable assembly (PLG-PLG) 20.0M CAT5E is designed to meet the demanding needs of modern industrial networking applications. This cable assembly provides a reliable connection for data communication in environments where durability and performance are paramount. Its robust construction ensures long-lasting use, while the plug-and-play design simplifies installation and reduces downtime. With compatibility across various systems and applications, this cable assembly stands out for its flexibility and efficiency, making it ideal for both new installations and upgrades.
Delivers high-speed data transmission suitable for diverse industrial environments
Designed with low halogen materials to support eco-friendly initiatives
Compatible with a wide range of TE Connectivity products for seamless integration
Robust construction withstands harsh conditions, enhancing longevity
Plug-and-play functionality allows for quick and easy installation, reducing set-up time
Related links
- TE Connectivity Male 4 way M12 Straight Sensor Actuator Cable, 15 m
- TE Connectivity Male 4 way M12 Straight Sensor Actuator Cable, 20 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 18.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 15.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 19 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 19.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16 m
