TE Connectivity Male 4 way M12, Right Angle to M12, Straight Sensor Actuator Cable, 15 m

Subtotal (1 unit)*

£547.69

(exc. VAT)

£657.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£547.69

*price indicative

RS Stock No.:
468-369
Distrelec Article No.:
303-18-067
Mfr. Part No.:
2-2322422-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Series

232

Cable Length

15m

Jacket Colour

Blue

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12, Right Angle

Connector Type B

M12, Straight

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
DE
The TE Connectivity M12 D-M-4 cable assembly is designed for seamless connectivity in demanding environments. Featuring robust connectors and high-performance materials, it ensures reliable data transmission over extended distances, making it an ideal choice for industrial applications. The cable assembly's low halogen content contributes to a safer working environment while delivering high durability, essential for electronic installations. Perfectly suited for diverse applications, it elevates connectivity standards with efficiency and security. Engineers and technicians can rely on this assembly to meet their toughest challenges, delivering consistent performance in the field. Explore the superior design that merges functionality with compliance, ensuring that your systems remain operational and efficient.

Compatible with a wide range of devices for versatile applications

Robust construction enhances durability and long term use

Low halogen content promotes a safer environmentally friendly choice

Optimized for efficient data transmission reducing signal loss

Meets stringent compliance standards for peace of mind

Engineered for easy installation in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy