TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 18.5 m
- RS Stock No.:
- 504-204
- Distrelec Article No.:
- 303-18-335
- Mfr. Part No.:
- 3-2322422-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£230.30
(exc. VAT)
£276.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £230.30 |
*price indicative
- RS Stock No.:
- 504-204
- Distrelec Article No.:
- 303-18-335
- Mfr. Part No.:
- 3-2322422-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Cable Length | 18.5m | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Cable Length 18.5m | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D M 4 cable assembly, equipped with a robust plug-to-plug configuration, ensures exceptional connectivity for various applications. Designed to meet the demands of modern networking standards, the 18.5M CAT5E cable facilitates reliable data transmission in environments where performance is critical. Its high-quality build not only supports high-speed data capabilities but also maintains structural integrity, making it suitable for both industrial and commercial use. The cable assembly adheres to stringent compliance regulations, ensuring it is fit for purpose, whilst its innovative design incorporates low halogen elements to enhance safety and sustainability. Whether you are upgrading existing systems or installing new networks, this cable assembly delivers the efficiency and reliability expected from a leading manufacturer.
Designed for fast and reliable data transmission across diverse applications
Long 18.5M length offers flexibility in installation and configuration
Constructed with a low halogen content for enhanced safety standards
Meets EU RoHS and REACH regulations, ensuring environmental compliance
Ideal for both industrial and commercial networking needs
Plug-to-plug configuration simplifies connections in complex setups
Constructed with high-quality materials for durability under demanding conditions
Related links
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 18.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 18.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 18.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 13.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 15.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 20 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 19 m
