TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

£300.15

(exc. VAT)

£360.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£300.15

*price indicative

RS Stock No.:
504-092
Distrelec Article No.:
303-18-246
Mfr. Part No.:
2322330-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

232

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Blue

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

Straight

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
DE
The TE Connectivity M12 D M 4 cable assembly (PLG-PLG) 5.0M CAT 5E is a specialist cable assembly designed to meet the rigorous demands of various applications. This product features robust connectors and a flexible design, ensuring reliable performance even in challenging environments. With a length of 5.0 meters, it delivers enhanced connectivity where needed, supporting high-speed data transmission essential for contemporary networking. Compliance with EU directives such as RoHS and REACH signifies a commitment to sustainability without compromising on quality. Ideal for use in industrial automation, telecommunications, and other sectors requiring durable and efficient connectivity solutions, this assembly combines practicality with high standards of safety and performance.

Optimized for high-speed data transfer, ensuring reliable connections

Flexible design enables easy installation in various configurations

Constructed with low halogen materials for environmentally responsible use

Compliant with critical EU directives, promoting safety and sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy